Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedMicro Commercial Co
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V50 V
Current - Average Rectified (Io)
520mA1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 400 mA1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V10 µA @ 30 V
Capacitance @ Vr, F
15pF @ 30V, 1MHz15pF @ 4V, 1MHz
Package / Case
SC-76, SOD-323SOD-123F
Supplier Device Package
SOD-123FLSOD-323
Operating Temperature - Junction
-65°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-323
ZLLS400TA
DIODE SCHOTTKY 40V 520MA SOD323
Diodes Incorporated
23,989
In Stock
1,266,000
Factory
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.12740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
520mA
500 mV @ 400 mA
Fast Recovery =< 500ns, > 200mA (Io)
3 ns
10 µA @ 30 V
15pF @ 30V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
SOD 123FL
SM4001PL-TP
DIODE GEN PURP 50V 1A SOD123FL
Micro Commercial Co
975
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,500 : ¥0.67291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 50 V
15pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.