Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Series
-TrenchSBR
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Technology
SchottkySuper Barrier
Voltage - DC Reverse (Vr) (Max)
30 V60 V
Current - Average Rectified (Io)
200mA20A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 20 A800 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V180 µA @ 60 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz-
Package / Case
PowerDI™ 5TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PowerDI™ 5SOT-23-3
Operating Temperature - Junction
-55°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
G15H150D5
SBRT20M60SP5-7
DIODE SBR 60V 20A POWERDI5
Diodes Incorporated
17,427
In Stock
22,500
Factory
1 : ¥6.90000
Cut Tape (CT)
1,500 : ¥3.02153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
20A
570 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
180 µA @ 60 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 150°C
2,164
In Stock
1 : ¥2.05000
Cut Tape (CT)
15,000 : ¥0.31153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
125°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.