TT8M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1,380
Unit Price: ¥4.27000
Datasheet

TT8M

DigiKey Part Number
31-TT8MTR-ND - Tape & Reel (TR)
31-TT8MCT-ND - Cut Tape (CT)
31-TT8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TT8M
Description
MEDIUM/HIGH POWER BRIDGE TTL T&R
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount TT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
TT
Base Product Number