PMEG3050EP,115

DigiKey Part Number
1727-5317-2-ND - Tape & Reel (TR)
1727-5317-1-ND - Cut Tape (CT)
1727-5317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3050EP,115
Description
DIODE SCHOTTKY 30V 5A SOD128
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 5A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
EDA/CAD Models
PMEG3050EP,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
360 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
8 mA @ 30 V
Capacitance @ Vr, F
800pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥3.58800¥35.88
100¥2.49660¥249.66
500¥1.94900¥974.50
1,000¥1.58416¥1,584.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.41611¥4,248.33
6,000¥1.34411¥8,064.66
9,000¥1.24811¥11,232.99
30,000¥1.22460¥36,738.00
Manufacturers Standard Package