Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,280 In Stock | 1 : ¥18.06000 Cut Tape (CT) 2,500 : ¥8.14557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 2A | 1.65 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 18 µA @ 1200 V | 182pF @ 1V, 1MHz | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-2 | -55°C ~ 175°C | |||
2,657 In Stock | 1 : ¥18.47000 Tube | Tube | Active | Schottky | 250 V | 40A | 970 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 30 µA @ 250 V | 500pF @ 5V, 1MHz | Through Hole | TO-220-3 | TO-220 | -65°C ~ 150°C |