Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118,591 In Stock 177,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 9.495 ns | 100 µA @ 40 V | - | - | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 125°C | ||
7,372 In Stock | 1 : ¥5.01000 Cut Tape (CT) 6,000 : ¥1.79434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | - | Fast Recovery =< 500ns, > 200mA (Io) | - | 8 µA @ 100 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | 175°C (Max) | |||
7,790 In Stock 1,210,000 Factory | 1 : ¥6.65000 Cut Tape (CT) 5,000 : ¥2.61473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 7A | 620 mV @ 7 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C |