Single Diodes

Results: 3
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Series
-eSMP®, TMBS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V45 V100 V
Current - Average Rectified (Io)
500mA1A1.5A
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA770 mV @ 1 A
Current - Reverse Leakage @ Vr
50 µA @ 100 V250 µA @ 20 V500 µA @ 45 V
Capacitance @ Vr, F
95pF @ 4V, 1MHz-
Package / Case
DO-214AC, SMADO-219ABSOD-123
Supplier Device Package
DO-214AC (SMA)DO-219AB (SMF)SOD-123
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-40°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
MBR0520LT1G
DIODE SCHOTTKY 20V 500MA SOD123
onsemi
1,785,655
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.53909
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
250 µA @ 20 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
17,509
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.55994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
770 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 100 V
95pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
-40°C ~ 175°C
14,751
In Stock
1 : ¥2.13000
Cut Tape (CT)
7,500 : ¥0.46179
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
1.5A
-
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 45 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.