S310 | |
---|---|
DigiKey Part Number | S310FSTR-ND - Tape & Reel (TR) S310FSCT-ND - Cut Tape (CT) S310FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S310 |
Description | DIODE SCHOTTKY 100V 3A SMC |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S310 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.72400 | ¥67.24 |
100 | ¥4.65330 | ¥465.33 |
500 | ¥3.88784 | ¥1,943.92 |
1,000 | ¥3.30880 | ¥3,308.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.94691 | ¥8,840.73 |
6,000 | ¥2.79180 | ¥16,750.80 |
9,000 | ¥2.58500 | ¥23,265.00 |
30,000 | ¥2.55941 | ¥76,782.30 |