Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,261 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.51127 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 150 V | 1A | 820 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 150 V | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | 175°C (Max) | ||
49,417 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 350mA | 750 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 25 µA @ 40 V | 30pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -40°C ~ 150°C | ||
5,775 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥0.77181 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 600 V | 2A | 1.3 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 2 µA @ 600 V | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | 175°C (Max) | ||
13,284 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥0.77550 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 80 ns | 1 µA @ 600 V | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | 175°C (Max) |