DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | DC/DC, Step Down | 1, Non-Isolated | - | 1.8V | 6A | 8V ~ 20V | Buck | 500kHz | Fully Populated | Board(s) | FAN2106 | |||
0 In Stock | Obsolete | Bulk | Obsolete | DC/DC, Step Down | 1, Non-Isolated | 5.4 W | 1.8V | 3A | 8V ~ 20V | Buck | 500kHz | Fully Populated | Board(s) | FAN2103 |