DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥1,960.50000 Box | - | Box | Active | DC/DC, Step Down | 1, Isolated | 600 W | 12V | 50A | 370V ~ 410V | Full-Bridge | - | Fully Populated | Board(s) | UCC27524A, UCC27714, UCC28950 | ||
3 In Stock | 1 : ¥1,932.59000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | - | 5V | 7A | 140V ~ 450V | Flyback | - | Fully Populated | Board(s) | LT8316 |