ABX00028 | |
---|---|
DigiKey Part Number | 1050-ABX00028-ND |
Manufacturer | |
Manufacturer Product Number | ABX00028 |
Description | ARDUINO NANO EVERY |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | The Arduino Nano Every (ABX00028) is a compact microcontroller board ideal for embedded projects. Powered by the ATmega4809 8-bit AVR MCU, it offers a robust platform with a clock speed of 20 MHz. The board features 14 digital I/O pins, 8 analog inputs, and PWM support, making it suitable for a wide range of applications. With UART, SPI, and I2C interfaces connectivity it is easy to integrate into projects. It operates at a 5V logic level and supports the Arduino IDE for programming, ensuring a seamless development experience. With its breadboard-friendly form factor and classic Nano footprint, the Nano Every is perfect for both prototyping and final product integration. |
Datasheet | Datasheet |
EDA/CAD Models | ABX00028 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega4809 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino Nano | |
Suggested Programming Environment | Arduino | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.47000 | ¥112.47 |