Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
485 In Stock | 1 : ¥21.17000 Tube | Tube | Active | Not Verified | Linear | Rheostat | 4 | 257 | 50k | SPI | Non-Volatile | 1.8V ~ 5.5V | - | ±20% | 150ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 75 | |||
0 In Stock Check Lead Time | 2,500 : ¥15.35240 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Linear | Rheostat | 4 | 257 | 50k | SPI | Non-Volatile | 1.8V ~ 5.5V | - | ±20% | 150ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 75 |