Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155 In Stock | 1 : ¥78.04000 Tube | - | Tube | Active | Not Verified | 10 | 2 | 12µs | Voltage - Buffered | No | I2C | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±0.5 (Max) | String DAC | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | Surface Mount | ||
813 In Stock 1,200 Factory | 1 : ¥89.35000 Tube | - | Tube | Active | Not Verified | 10 | 4 | 12µs | Voltage - Buffered | No | I2C | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±0.5 (Max) | String DAC | -40°C ~ 85°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP | Surface Mount |