Analog to Digital Converters (ADC)

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Bits
1624
Sampling Rate (Per Second)
2k200k
Number of Inputs
4, 78
Configuration
MUX-PGA-ADCMUX-S/H-ADC
Ratio - S/H:ADC
1:1-
Architecture
SARSigma-Delta
Voltage - Supply, Analog
2.7V ~ 5.25V4.75V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V4.75V ~ 5.25V
Features
-PGA, Temperature Sensor
Operating Temperature
-40°C ~ 105°C0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP28-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
28-TSSOP
ADS1248IPWR
IC ADC 24BIT SIGMA-DELTA 28TSSOP
Texas Instruments
3,939
In Stock
1 : ¥99.88000
Cut Tape (CT)
2,000 : ¥54.55789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
2k
4, 7
Differential, Single Ended
SPI
MUX-PGA-ADC
-
1
Sigma-Delta
External, Internal
2.7V ~ 5.25V
2.7V ~ 5.25V
PGA, Temperature Sensor
-40°C ~ 105°C
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Surface Mount
16-SSOP
LTC1867CGN#PBF
IC ADC 16BIT SAR 16SSOP
Analog Devices Inc.
3,368
In Stock
1 : ¥167.55000
Tube
-
Tube
Active
16
200k
8
Differential, Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External, Internal
4.75V ~ 5.25V
4.75V ~ 5.25V
-
0°C ~ 70°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
Surface Mount
3,870
In Stock
1 : ¥167.55000
Cut Tape (CT)
2,500 : ¥109.37160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
200k
8
Differential, Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External, Internal
4.75V ~ 5.25V
4.75V ~ 5.25V
-
0°C ~ 70°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
Surface Mount
Showing
of 3

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.