ADS7028IRTET is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7,313
Unit Price: ¥56.19000
Datasheet

ADS7028IRTET

DigiKey Part Number
296-ADS7028IRTETTR-ND - Tape & Reel (TR)
296-ADS7028IRTETCT-ND - Cut Tape (CT)
296-ADS7028IRTETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7028IRTET
Description
IC ANALOG TO DIGITAL CONVERTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS7028IRTET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.35V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
Internal Oscillator
Operating Temperature
-40°C ~ 85°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥39.77948¥9,944.87
500¥37.63048¥18,815.24
750¥36.54713¥27,410.35
1,250¥35.34028¥44,175.35
1,750¥35.06594¥61,365.39
Manufacturers Standard Package
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.29000¥82.29
10¥57.09200¥570.92
25¥50.58680¥1,264.67
100¥43.30750¥4,330.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.