Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62 In Stock | 1 : ¥447.67000 Tray | - | Tray | Active | Not Verified | 16 | 8 | 30µs | Voltage - Buffered | No | SPI, DSP | External | 8V ~ 16.5V, -4.5V ~ 16.5V | 2.5V ~ 5.5V | ±4 (Max), ±1 (Max) | String DAC | -40°C ~ 85°C | 52-LQFP | 52-LQFP (10x10) | Surface Mount | ||
2,377 In Stock | 1 : ¥222.56000 Cut Tape (CT) 2,500 : ¥145.29443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 4 | 55µs | Voltage - Buffered | No | SPI, DSP | Internal | 10V ~ 62V | 2.3V ~ 5.5V | ±3 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount |