Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
748 In Stock | 1 : ¥126.41000 Cut Tape (CT) 1,000 : ¥80.05196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 4 | 7µs | Voltage - Buffered | No | SPI, DSP | External, Internal | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±0.12, ±1 (Max) | String DAC | -40°C ~ 105°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | |||
1,061 In Stock | 1 : ¥34.60000 Cut Tape (CT) 500 : ¥21.66484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 10 | 1 | 3.9µs (Typ) | Voltage - Buffered | No | SPI | Internal, Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.2, ±0.5 (Max) | - | 0°C ~ 70°C | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | Surface Mount |