Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,552 In Stock | 1 : ¥255.38000 Tube | - | Tube | Active | Not Verified | 16 | 2 | 500ns (Typ) | Current - Unbuffered | No | SPI | External | 5V | 5V | ±2 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
41 In Stock | 1 : ¥72.35000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 1µs (Typ) | Voltage - Unbuffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5 (Max), ±0.5 (Max) | R-2R | 0°C ~ 70°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥61.89000 Cut Tape (CT) 500 : ¥40.32518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 2 | 4.9µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | 5V | 5V | ±1, ±1 (Max) | - | 0°C ~ 70°C | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | Surface Mount |