Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,590 In Stock | 1 : ¥26.52000 Tube | - | Tube | Active | 10 | 200k | 4, 8 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | ||
0 In Stock Check Lead Time | 80 : ¥106.27488 Tube | - | Tube | Active | 12 | 66k | 11 | Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 5V | 5V | - | 0°C ~ 70°C | 20-DIP (0.300", 7.62mm) | 20-PDIP | Through Hole |