AD7376ARUZ10

DigiKey Part Number
505-AD7376ARUZ10-ND
Manufacturer
Manufacturer Product Number
AD7376ARUZ10
Description
IC DGT POT 10KOHM 128TAP 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 128 Taps SPI Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7376ARUZ10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
4.5V ~ 33V, ±4.5V ~ 16.5V
Features
Cascade Pin
Tolerance
±30%
Temperature Coefficient (Typ)
-300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
260
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.56000¥104.56
10¥96.11000¥961.10
96¥81.17052¥7,792.37
288¥77.18670¥22,229.77
576¥72.20691¥41,591.18
1,056¥66.23116¥69,940.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.