MAX5215GUA+

DigiKey Part Number
MAX5215GUA+-ND
Manufacturer
Manufacturer Product Number
MAX5215GUA+
Description
IC DAC 14BIT V-OUT 8UMAX
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 8-uMAX
Datasheet
 Datasheet
EDA/CAD Models
MAX5215GUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
14
Number of D/A Converters
1
Settling Time
18µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.4, ±0.1
Architecture
R-2R
Operating Temperature
-40°C ~ 105°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.71000¥52.71
10¥47.62400¥476.24
50¥45.41180¥2,270.59
100¥39.43120¥3,943.12
250¥37.65904¥9,414.76
500¥34.33642¥17,168.21
1,000¥29.90583¥29,905.83
2,500¥28.79821¥71,995.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.