Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,414 In Stock | 1 : ¥224.52000 Cut Tape (CT) 250 : ¥168.69780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 500k | 8 | Single Ended | SPI, Parallel | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 2.7V ~ 5.5V | Simultaneous Sampling | -40°C ~ 125°C | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | Surface Mount | ||
170 In Stock | 1 : ¥253.51000 Tube | - | Tube | Active | 16 | 100k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | 0°C ~ 70°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount |