Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,683 In Stock | 1 : ¥22.78000 Cut Tape (CT) 2,500 : ¥11.45053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 3.3k | 2, 4 | Differential, Single Ended | I2C | MUX-PGA-ADC | - | 1 | Sigma-Delta | Internal | 2V ~ 5.5V | 2V ~ 5.5V | PGA, Selectable Address | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount | ||
6,909 In Stock | 1 : ¥43.78000 Cut Tape (CT) 3,000 : ¥21.98290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 240 | 1 | Differential, Single Ended | I2C | PGA-ADC | - | 1 | Sigma-Delta | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA, Selectable Address | -40°C ~ 125°C | SOT-23-6 | SOT-23-6 | Surface Mount | ||
6,514 In Stock | 1 : ¥47.35000 Cut Tape (CT) 2,500 : ¥23.74699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 860 | 2, 4 | Differential, Single Ended | I2C | MUX-PGA-ADC | - | 1 | Sigma-Delta | Internal | 2V ~ 5.5V | 2V ~ 5.5V | PGA, Selectable Address | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount |