Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,101 In Stock | 1 : ¥153.96000 Cut Tape (CT) 2,500 : ¥93.85778 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 16k | 8 | Differential, Single Ended | Serial | PGA-ADC | 1:1 | 8 | Sigma-Delta | External, Internal | ±1.65V, 2.2V ~ 3.6V | - | Simultaneous Sampling | -40°C ~ 125°C | 64-WFQFN Exposed Pad, CSP | 64-LFCSP (9x9) | Surface Mount | ||
636 In Stock | 1 : ¥194.51000 Tray | - | Tray | Active | 24 | 32k | 8 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 8 | Sigma-Delta | External, Internal | ±1.65V, 2.2V ~ 3.6V | 1.8V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 64-WFQFN Exposed Pad, CSP | 64-LFCSP (9x9) | Surface Mount | ||
251 In Stock | 1 : ¥404.91000 Cut Tape (CT) 250 : ¥316.68596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 144k | 8 | Differential | SPI | ADC | - | 8 | Sigma-Delta | External | 5V | 1.65V ~ 1.95V | - | -40°C ~ 105°C | 64-PowerTQFP | 64-HTQFP (10x10) | Surface Mount | ||
322 In Stock | 1 : ¥179.63000 Tray | - | Tray | Active | 24 | 32k | 8 | Differential, Single Ended | SPI | MUX-PGA-ADC | 1:1 | 8 | Sigma-Delta | External, Internal | 2.2V ~ 3.6V | - | PGA, Simultaneous Sampling | -40°C ~ 125°C | 64-WFQFN Exposed Pad, CSP | 64-LFCSP (9x9) | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥419.45000 Tray | - | Tray | Active | 16 | 1M | 8 | Differential, Single Ended | Serial, SPI, Parallel | PGA-ADC | 0:1 | 8 | SAR | External, Internal | 4.75V ~ 5.25V | 1.71V ~ 5.25V | PGA, Simultaneous Sampling, True Bipolar, Temperature Sensor | -40°C ~ 125°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount |