Analog to Digital Converters (ADC)

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-microPOWER™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Data Interface
SPISPI, DSP
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363SOT-23-6
Supplier Device Package
SC-70-6SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
4,037
In Stock
1 : ¥77.70000
Cut Tape (CT)
3,000 : ¥65.13764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
1M
1
Single Ended
SPI, DSP
S/H-ADC
1:1
1
SAR
Supply
2.35V ~ 5.25V
2.35V ~ 5.25V
-
-40°C ~ 85°C
6-TSSOP, SC-88, SOT-363
SC-70-6
Surface Mount
SOT-23-6
AD7476ARTZ-REEL7
IC ADC 12BIT SAR SOT23-6
Analog Devices Inc.
4,682
In Stock
1 : ¥97.33000
Cut Tape (CT)
3,000 : ¥59.34534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
1M
1
Single Ended
SPI, DSP
S/H-ADC
1:1
1
SAR
Supply
2.35V ~ 5.25V
2.35V ~ 5.25V
-
-40°C ~ 85°C
SOT-23-6
SOT-23-6
Surface Mount
SOT-23-6 PKG
ADS7886SBDBVR
IC ADC 12BIT SAR SOT23-6
Texas Instruments
2,985
In Stock
1 : ¥41.40000
Cut Tape (CT)
3,000 : ¥19.98353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
1M
1
Single Ended
SPI
S/H-ADC
1:1
1
SAR
Supply
2.35V ~ 5.25V
2.35V ~ 5.25V
-
-40°C ~ 125°C
SOT-23-6
SOT-23-6
Surface Mount
Showing
of 3

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.