Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,335 In Stock | 1 : ¥83.39000 Cut Tape (CT) 2,500 : ¥45.53931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 4 | 256 | 1k | SPI | Volatile | 2.7V ~ 5.5V | Cascade Pin | - | 700ppm/°C | Surface Mount | 24-TSSOP | 24-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 200 | ||
126 In Stock | 1 : ¥11.22000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 2 | 257 | 5k | SPI | Volatile | 1.8V ~ 5.5V | - | ±20% | 150ppm/°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | -40°C ~ 125°C | 75 |