X95820WV14IZ-2.7T1 | |
---|---|
DigiKey Part Number | X95820WV14IZ-2.7T1TR-ND - Tape & Reel (TR) X95820WV14IZ-2.7T1CT-ND - Cut Tape (CT) X95820WV14IZ-2.7T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X95820WV14IZ-2.7T1 |
Description | IC DGT POT 10KOHM 256TAP 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | X95820WV14IZ-2.7T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥47.62200 | ¥476.22 |
25 | ¥45.41160 | ¥1,135.29 |
100 | ¥39.42940 | ¥3,942.94 |
250 | ¥37.65732 | ¥9,414.33 |
500 | ¥34.33486 | ¥17,167.43 |
1,000 | ¥29.90449 | ¥29,904.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.79692 | ¥71,992.30 |