Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,526 In Stock | 1 : ¥53.73000 Cut Tape (CT) 2,500 : ¥26.95046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 833 | 1 | Single Ended | SPI | ADC | - | 1 | Sigma-Delta | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 12-TSSOP (0.118", 3.00mm Width) | 12-MSOP | Surface Mount | ||
1,084 In Stock | 1 : ¥77.28000 Tube | - | Tube | Active | 12 | 200k | 4 | Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 3.6V, 5V | 2.7V ~ 3.6V, 5V | - | -40°C ~ 125°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount |