ADCs/DACs - Special Purpose

Results: 3
Number of Channels
18
Sampling Rate (Per Second)
30k-
Voltage - Supply
±5V, 4.5V, 10V±5V, 5V, 10V
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-PDIP20-SO
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Resolution (Bits)
Sampling Rate (Per Second)
Data Interface
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
92
In Stock
1 : ¥209.46000
Tube
-
Tube
Active
Data Acquisition System (DAS), ADC
1
10 b
-
Serial
Dual ±
±5V, 4.5V, 10V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
20 SO
LTC1090CSW#PBF
IC DAS/ADC 10BIT 30K 20SOIC
Analog Devices Inc.
50
In Stock
1 : ¥255.03000
Tube
-
Tube
Active
Data Acquisition System (DAS), ADC
8
10 b
30k
Serial
Dual ±
±5V, 5V, 10V
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SO
60
In Stock
1 : ¥307.39000
Tube
-
Tube
Active
Data Acquisition System (DAS), ADC
1
10 b
-
Serial
Dual ±
±5V, 4.5V, 10V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 3

ADCs/DACs - Special Purpose


Products in this family are used for the conversion of information between analog and digital representations and are adapted for specific use cases or integrate additional features or functionality not commonly encountered in general-purpose data converters. Examples include devices that integrate low-noise amplifiers and variable gain stages for ultrasound or automotive radar applications, audio and video focused products, devices that integrate functionality to indicate measured values on segmented displays, devices integrating galvanic isolation between input and output, and others.