Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,158 In Stock | 1 : ¥145.54000 Tray | - | Tray | Active | 24 | 512k | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 3.6V | 1.7V ~ 3.6V | - | -40°C ~ 125°C | 32-TQFP | 32-TQFP (5x5) | Surface Mount | ||
2,083 In Stock | 1 : ¥209.64000 Cut Tape (CT) 3,000 : ¥136.85590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 | 1M | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 3V ~ 5.5V | 1.65V ~ 5.5V | - | -40°C ~ 125°C | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | Surface Mount | ||
350 In Stock 229 Marketplace | 1 : ¥107.12000 Cut Tape (CT) 250 : ¥79.05348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 16 | 250k | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 3V ~ 5.5V | 1.65V ~ 5.5V | - | -40°C ~ 125°C | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | Surface Mount |