Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,125 In Stock 265 Marketplace | 1 : ¥23.80000 Cut Tape (CT) 3,000 : ¥11.93305 Tape & Reel (TR) 199 : ¥10.99749 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 12 | 1M | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | Supply | 1.65V ~ 3.6V | 1.65V ~ 3.6V | - | -40°C ~ 125°C | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | Surface Mount | ||
101 In Stock | 1 : ¥148.93000 Tube | Tube | Active | 12 | 1M | 4, 7, 8 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | ±12V ~ 16.5V | 2.7V ~ 5.25V | True Bipolar | -40°C ~ 85°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount |