Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,572 In Stock | 1 : ¥130.32000 Cut Tape (CT) 2,500 : ¥79.46040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 8 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | Automotive | - | ||
13,774 In Stock 3,917 Marketplace | 1 : ¥27.37000 Cut Tape (CT) 3,000 : ¥18.20323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 12 | 2M | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.35V ~ 3.6V | 1.65V ~ 3.6V | - | -40°C ~ 125°C | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | Surface Mount | Automotive | AEC-Q101 |