AD7903BRQZ

DigiKey Part Number
505-AD7903BRQZ-ND
Manufacturer
Manufacturer Product Number
AD7903BRQZ
Description
IC ADC 16BIT SAR 20QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 2 SAR 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7903BRQZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
2
Input Type
Differential
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.375V ~ 2.625V
Voltage - Supply, Digital
2.375V ~ 2.625V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥326.77000¥326.77
10¥301.38000¥3,013.80
56¥287.83214¥16,118.60
112¥257.35518¥28,823.78
280¥245.50350¥68,740.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.