Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
170 In Stock | 1 : ¥253.51000 Tube | - | Tube | Active | 16 | 100k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | 0°C ~ 70°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | ||
1,729 In Stock | 1 : ¥687.92000 Tube | - | Tube | Active | 14 | 40M | 4 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 4 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | 0°C ~ 70°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
117 In Stock | 1 : ¥1,025.42000 Tube | - | Tube | Active | 14 | 65M | 4 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 4 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
2,783 In Stock 2,500 Factory | 1 : ¥148.77000 Cut Tape (CT) 2,500 : ¥90.67058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 94.4k | 6, 12 | Differential, Single Ended | I2C | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 85°C | 16-WFBGA, WLBGA | 16-WLP | Surface Mount | ||
45 In Stock | 1 : ¥429.40000 Tube | - | Tube | Active | 12 | 25M | 4 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 4 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥430.93000 Tube | Tube | Active | 16 | 100k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount |