Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock 1,881 Marketplace | 1 : ¥150.81000 Tube | - | Bulk Tube | Active | 16 | 1M | 1 | Differential, Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 5V | 1.65V ~ 5.5V | - | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
67 In Stock | 1 : ¥241.69000 Tray | - | Tray | Active | 16 | 200k | 8 | Single Ended | Parallel, Serial | PGA-ADC | 0:1 | 8 | SAR | External, Internal | 4.75V ~ 5.25V | 2.3V ~ 5.25V | Simultaneous Sampling | -40°C ~ 125°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount |