Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,934 In Stock | 1 : ¥49.73000 Cut Tape (CT) 250 : ¥34.69176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.35V ~ 5.25V | 2.35V ~ 5.25V | - | -40°C ~ 125°C | SOT-23-6 | SOT-23-6 | Surface Mount | |||
1,309 In Stock | 1 : ¥136.27000 Cut Tape (CT) 1,000 : ¥86.33283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 30k | 4, 8 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 5V | 1.8V ~ 3.6V | PGA | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | ||
9 In Stock | 1 : ¥318.87000 Tube | - | Tube | Active | 16 | 100k | 1 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount |