Digital to Analog Converters (DAC)

Results: 2
Number of D/A Converters
14
Settling Time
7µs8µs
Data Interface
I2CSPI
Reference Type
ExternalExternal, Internal
INL/DNL (LSB)
±2, ±1 (Max)±8 (Max), ±1 (Max)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
10-MSOP16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
10 MSOP
AD5693RARMZ
IC DAC 16BIT V-OUT 10MSOP
Analog Devices Inc.
1,990
In Stock
1 : ¥70.90000
Tube
Tube
Active
Not Verified
16
1
7µs
Voltage - Buffered
No
I2C
External, Internal
2.7V ~ 5.5V
1.8V ~ 5.5V
±8 (Max), ±1 (Max)
String DAC
-40°C ~ 105°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
16 TSSOP
AD5686BRUZ
IC DAC 16BIT V-OUT 16TSSOP
Analog Devices Inc.
222
In Stock
1 : ¥190.26000
Tube
Tube
Active
Not Verified
16
4
8µs
Voltage - Buffered
No
SPI
External
2.7V ~ 5.5V
1.8V ~ 5.5V
±2, ±1 (Max)
String DAC
-40°C ~ 105°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.