Analog to Digital Converters (ADC)

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Sampling Rate (Per Second)
200k1M
Number of Inputs
1116
Data Interface
SPISPI, DSP
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.25V2.7V ~ 5.5V
Package / Case
20-TSSOP (0.173", 4.40mm Width)32-VFQFN Exposed Pad, CSP
Supplier Device Package
20-TSSOP32-LFCSP-VQ (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
32-LFCSP-VQ
AD7490BCPZ
IC ADC 12BIT SAR 32LFCSP
Analog Devices Inc.
9,739
In Stock
1 : ¥155.83000
Tray
-
Tray
Active
12
1M
16
Single Ended
SPI, DSP
MUX-S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.25V
2.7V ~ 5.25V
-
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
Surface Mount
32-LFCSP-VQ
AD7490BCPZ-REEL7
IC ADC 12BIT SAR 32LFCSP
Analog Devices Inc.
5,292
In Stock
1 : ¥155.83000
Cut Tape (CT)
1,500 : ¥98.66608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
1M
16
Single Ended
SPI, DSP
MUX-S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.25V
2.7V ~ 5.25V
-
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
Surface Mount
20-TSSOP
TLV2556IPW
IC ADC 12BIT SAR 20TSSOP
Texas Instruments
165
In Stock
1 : ¥125.94000
Tube
-
Tube
Active
12
200k
11
Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External, Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Surface Mount
Showing
of 3

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.