Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
367 In Stock | 1 : ¥17.26000 Tube | - | Tube | Active | Not Verified | 7 | 2 | - | Current - Unbuffered | No | I2C | - | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±0.5 (Max) | Current Sink, Current Source | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | Surface Mount | ||
3,280 In Stock | 1 : ¥80.84000 Cut Tape (CT) 3,000 : ¥42.04130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 4 | 25µs (Typ) | Voltage or Current - Buffered | No | I2C, SPI | External, Internal | 1.71V ~ 5.5V | 1.62V ~ 5.5V | ±4LSB, ±1 | String DAC | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount |