Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,657 In Stock | 1 : ¥67.41000 Cut Tape (CT) 250 : ¥48.16856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 50k | 8 | Differential, Single Ended | I2C | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 3.6V, 5V | 2.7V ~ 3.6V, 5V | - | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
2,035 In Stock | 1 : ¥169.00000 Tray | Tray | Active | 16 | 500k | 8 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | Temperature Sensor | -40°C ~ 85°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount |