Digital to Analog Converters (DAC)

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Bits
1016
Number of D/A Converters
14
Settling Time
6µs10µs (Typ)
Data Interface
I2CSPI, DSP
INL/DNL (LSB)
±0.7, +0.08±14, ±1 (Max)
Architecture
-String DAC
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)10-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
10-VSSOP
DAC104S085CIMM/NOPB
IC DAC 10BIT V-OUT 10VSSOP
Texas Instruments
1,455
In Stock
1 : ¥50.24000
Cut Tape (CT)
1,000 : ¥26.54318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
10
4
6µs
Voltage - Buffered
No
SPI, DSP
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.7, +0.08
String DAC
-40°C ~ 105°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
Surface Mount
10-WDFN
LTC2606IDD#TRPBF
IC DAC 16BIT V-OUT 10DFN
Analog Devices Inc.
3,188
In Stock
1 : ¥85.01000
Cut Tape (CT)
2,500 : ¥46.43224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
10µs (Typ)
Voltage - Buffered
No
I2C
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±14, ±1 (Max)
-
-40°C ~ 85°C
10-WFDFN Exposed Pad
10-DFN (3x3)
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.