Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
922 In Stock | 1 : ¥147.83000 Cut Tape (CT) 1,500 : ¥93.63720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 14 | 4 | 8µs | Voltage - Buffered | No | SPI, DSP | External, Internal | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±0.5, ±1 (Max) | String DAC | -40°C ~ 105°C | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | Surface Mount | |||
324 In Stock | 1 : ¥99.71000 Cut Tape (CT) 250 : ¥71.21352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 2 | 10µs (Typ) | Voltage - Buffered | No | SPI, DSP | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±4, ±0.2 | String DAC | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount |