172-015-113R911 | |
---|---|
DigiKey Part Number | 37-172-015-113R911-ND |
Manufacturer | |
Manufacturer Product Number | 172-015-113R911 |
Description | 15P // M // VT // NICKEL // 91 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.20000 | ¥75.20 |
10 | ¥57.65700 | ¥576.57 |
25 | ¥52.06000 | ¥1,301.50 |
40 | ¥49.45175 | ¥1,978.07 |
80 | ¥45.90313 | ¥3,672.25 |
230 | ¥41.12078 | ¥9,457.78 |
440 | ¥38.52095 | ¥16,949.22 |
945 | ¥35.75305 | ¥33,786.63 |
2,400 | ¥33.24971 | ¥79,799.30 |