D-Sub Connector Assemblies

Results: 2
Series
AMPLIMITE .050 IIIAMPLIMITE HD-20
Packaging
TrayTube
Connector Style
D-SubD-Type
Number of Positions
9100
Mounting Type
Through HoleThrough Hole, Right Angle
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row1 (DE, E)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Contact Finish Thickness
30.0µin (0.76µm)-
Current Rating (Amps)
1A6A
Backset Spacing
0.318" (8.08mm)-
Features
Ground StrapShielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5745781-4
5745781-4
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
1,663
In Stock
1 : ¥28.49000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
0.318" (8.08mm)
Ground Strap
5749070-9, 749070-9
5749070-9
CONN D-TYPE RCPT 100P VERT SLDR
TE Connectivity AMP Connectors
439
In Stock
1 : ¥214.93000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
100
2
Through Hole
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Shielded
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.