D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105 In Stock | 1 : ¥66.25000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | - | - | - | 5A | - | Board Lock, Grounding Indents | |||
191 In Stock | 1 : ¥71.43000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | - | - | - | 5A | - | Board Lock | |||
100 In Stock | 1 : ¥76.52000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | - | - | - | 5A | - | Board Lock, Grounding Indents |