2301843-1

DigiKey Part Number
A132510-ND
Manufacturer
Manufacturer Product Number
2301843-1
Description
CONN D-SUB PLUG 9POS R/A SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
2301843-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A per Contact
Backset Spacing
0.411" (10.43mm)
Features
Board Lock, Grounding Indents
Voltage Rating
250VAC
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.11000¥20.11
10¥16.66600¥166.66
25¥15.46080¥386.52
40¥14.87825¥595.13
80¥14.06138¥1,124.91
230¥12.90187¥2,967.43
440¥12.23932¥5,385.30
945¥11.50389¥10,871.18
2,400¥10.66953¥25,606.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.