D-Sub Connector Assemblies

Results: 2
Manufacturer
Amphenol Interconnect IndiaITT Cannon, LLC
Series
24308-Style, Combo D®, D*MMMilitary, MIL-C-24308, M24308
Packaging
BulkTray
Connector Style
D-SubD-Sub, Combo
Number of Positions
943 (41 + 2 Coax or Power)
Number of Rows
23
Shell Size, Connector Layout
1 (DE, E)5 (DD, D) - 43W2
Contact Type
SignalSignal and Coax or Power (Not Included)
Termination
CrimpSolder Cup
Contact Finish Thickness
50.0µin (1.27µm)-
Features
-Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DDMM-43W2P
DDMM-43W2P
CONN D-SUB PLUG 43POS PNL MNT
ITT Cannon, LLC
27
In Stock
1 : ¥485.76000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
43 (41 + 2 Coax or Power)
3
Panel Mount
5 (DD, D) - 43W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Chromate Plated Zinc
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
Shielded
M243084-1x
M2430841Z
CONN D-SUB PLUG 9P PNL MT CRIMP
Amphenol Interconnect India
0
In Stock
Check Lead Time
1 : ¥128.15000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
-
-
UL94 V-0
7.5A
-
-
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.