D-Sub Connector Assemblies

Results: 2
Manufacturer
HARTINGNorComp Inc.
Series
-180
Connector Style
D-SubD-Sub, High Density
Number of Positions
5078
Number of Rows
34
Mounting Type
Panel Mount, Through HoleThrough Hole, Right Angle
Shell Size, Connector Layout
5 (DD, D)5 (DD, D) High Density
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)
Shell Material, Finish
SteelSteel, Nickel Plated
Contact Finish
-Gold
Contact Finish Thickness
-Flash
Current Rating (Amps)
3A7.5A
Features
Board Lock, Grounding IndentsGrounding Indents, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
09665626812
09665626812
CONN D-SUB PLUG 50POS R/A SLDR
HARTING
624
In Stock
1 : ¥155.74000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
Steel
-
-
-
UL94 V-0
7.5A
-
Board Lock, Grounding Indents
180-078-112-001,180-078-113R001
180-078-113R001
CONN D-SUB HD PLUG 78POS PNL MNT
NorComp Inc.
135
In Stock
1 : ¥128.57000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
78
4
Panel Mount, Through Hole
5 (DD, D) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents, Shielded
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.