D-Sub Connector Assemblies

Results: 13
Manufacturer
Adam TechAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Assmann WSW Components
Series
-DDelta DDPDDPLDSLDSRIDSD
Packaging
BulkTray
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
925
Mounting Type
Free Hanging (In-Line)Through Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)3 (DB, B)
Contact Type
-Signal
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Termination
CrimpSolderSolder Cup
Shell Material, Finish
SteelSteel, Nickel PlatedSteel, Tin PlatedSteel, Tin-Nickel Plated
Contact Finish
GoldGold, GXT™
Contact Finish Thickness
-Flash
Current Rating (Amps)
1A3A5A5A per Contact
Backset Spacing
0.318" (8.08mm)0.319" (8.10mm)0.409" (10.40mm)-
Features
-Board LockBoard Lock, Grounding IndentsBoard Lock, Grounding Indents, Mounting BracketsGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
D25P33E4GX00LF
D25P33E4GX00LF
CONN D-SUB PLUG 25POS R/A SLDR
Amphenol ICC (FCI)
515
In Stock
1 : ¥18.06000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
DB25-SR
DB25-SR
CONN D-SUB RCPT 25POS CRIMP
Adam Tech
2,691
In Stock
1 : ¥8.70000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
-
Housing/Shell (Unthreaded)
Crimp
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1A
-
-
DE09-SL-24
DE09-SL-24
CONN D-SUB RCPT 9POS R/A SLDR
Adam Tech
1,385
In Stock
1 : ¥9.52000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
-
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
L717SDB25P
L717SDB25P
CONN D-SUB PLUG 25POS SLDR CUP
Amphenol ICC (Commercial Products)
1,611
In Stock
1 : ¥9.61000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
DE09-PL-24
DE09-PL-24
CONN D-SUB PLUG 9POS R/A SLDR
Adam Tech
1,921
In Stock
1 : ¥10.02000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
-
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
L77SDB25S
L77SDB25S
CONN D-SUB RCPT 25POS SLDR CUP
Amphenol ICC (Commercial Products)
1,613
In Stock
1 : ¥10.18000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
ADS25A-KG-TAXB3-R
A-DS 25 A/KG-T4S
CONN D-SUB PLUG 25POS R/A SLDR
Assmann WSW Components
898
In Stock
1 : ¥11.41000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
DB25-PD
DB25-PD
CONN D-SUB PLUG 25POS SLDR CUP
Adam Tech
456
In Stock
1 : ¥12.40000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
-
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
DB25-PL-25
DB25-PL-25
CONN D-SUB PLUG 25POS R/A SLDR
Adam Tech
2,079
In Stock
1 : ¥17.24000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
-
Mating Side, Female Screwlock (4-40)
Solder
Steel
Gold
Flash
-
UL94 V-0
1A
0.319" (8.10mm)
Board Lock, Grounding Indents
ID Series
ID25P33E4GV00LF
CONN D-SUB PLUG 25POS R/A SLDR
Amphenol ICC (FCI)
917
In Stock
1 : ¥17.57000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
849
In Stock
1 : ¥21.84000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
DB25P564GTXLF
DB25P564GTXLF
CONN D-SUB PLUG 25POS R/A SLDR
Amphenol ICC (FCI)
345
In Stock
1 : ¥32.43000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold, GXT™
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Grounding Indents
DB25-SL-24
DB25-SL-24
CONN D-SUB RCPT 25POS R/A SLDR
Adam Tech
0
In Stock
Check Lead Time
1 : ¥16.42000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
-
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
Showing
of 13

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.